| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W2039Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61BEV00100 |
| SKU: | DCHACT26MJ61BE V001 |
M83723/92W2039Y L/C
| Heilind Number: | DCHACT26MJ61BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W2039Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding environments. This straight plug connector, featuring 61 positions, is designed for optimal functionality in a wide range of applications. With a durable composite shell, electroless nickel plating, and triple start threaded mating, it ensures secure and reliable connections. Meeting stringent standards for amperage (7.5 A) and voltage (600 V AC, 850 V DC, 1800 Vrms), it offers exceptional performance even in harsh conditions. Operating smoothly within a wide temperature range (-65 - 200 °C, -85 - 392 °F), this connector is suitable for diverse industrial and aerospace settings. Trust in its quality and versatility for your connectivity needs.

