| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W20416 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61BNV00100 |
| SKU: | DCHACT26MJ61BN V001 |
M83723/92W20416 L/C
| Heilind Number: | DCHACT26MJ61BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W20416 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable composite shell and electroless nickel plating, ensuring reliability in harsh environments. With 61 positions and a triple start threaded mating type, it offers seamless integration for your applications. Delivering 7.5A of power at 600V AC, 850V DC, and 1800Vrms, it meets high voltage requirements with ease. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for a wide range of industrial settings. Trust in this Standard Circular Connector for efficient and secure connections in your projects.

