| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W20419 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61HBV00100 |
| SKU: | DCHACT26MJ61HB V001 |
M83723/92W20419 L/C
| Heilind Number: | DCHACT26MJ61HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W20419 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your signal transmission capabilities with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable Composite shell and Electroless Nickel plating for reliable connectivity in harsh environments. With 61 Pin contacts and a Triple Start Threaded mating type, it ensures secure and precise connections. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with a maximum voltage of 850 V DC, it's ideal for industrial and aerospace use. Trust in its 7.5 A amperage rating and 600 V AC voltage for efficient power delivery. Upgrade your circular connector system with this essential component.

