ACT26MJ61HC V001

Heilind Number:DCHACT26MJ61HC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26MJ61HC V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26MJ61HC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:61
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ61HCV00100
SKU:DCHACT26MJ61HC V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features 61 pin contacts, suitable for demanding environments with its rugged composite shell and Electroless Nickel plating. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The Triple Start Threaded mating type guarantees secure connections, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) allows for versatility in usage. A vital component in the realm of Standard Circular Connectors, this product is essential for various industrial and commercial settings.