M83723/92W2212Y L/C

Heilind Number:DCHACT26MJ61HN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92W2212Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92W2212Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:61
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ61HNV00100
SKU:DCHACT26MJ61HN V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a robust Straight Plug design for seamless integration. Engineered for high performance, this connector offers a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, ensuring reliable power transmission. With 61 pin contacts and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Constructed with durable Composite material and Electroless Nickel shell plating, it withstands harsh environments with an operating temperature range of -65 to 200°C. Certified for quality and compatibility, this Standard Circular Connector is a versatile solution for various applications in aerospace, defense, and industrial settings. Experience superior connectivity with our meticulously engineered connector.