| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W22327 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61JDV00100 |
| SKU: | DCHACT26MJ61JD V001 |
M83723/92W22327 L/C
| Heilind Number: | DCHACT26MJ61JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W22327 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a robust construction with a shell made of composite material, ensuring durability in harsh environments. With 61 socket contacts, it offers reliable power transmission with an amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. Its Electroless Nickel shell plating provides excellent corrosion resistance. Ideal for demanding industrial settings, this connector operates flawlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F). Trust in its Triple Start Threaded mating design for secure connections. Elevate your connectivity solutions with this Standard Circular Connector.

