| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W22329 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61JEV00100 |
| SKU: | DCHACT26MJ61JE V001 |
M83723/92W22329 L/C
| Heilind Number: | DCHACT26MJ61JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W22329 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability in critical electronic systems, this connector features a robust shell size of 25 and 61 socket contacts, ensuring efficient power and signal transmission. With amperages of up to 7.5A and voltages reaching 600V AC, 850V DC, and 1800Vrms, it delivers high performance in demanding environments. The Electroless Nickel shell plating and composite shell material provide durability, while the Triple Start Threaded mating type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable choice for a wide range of applications. Trust in its quality for all your connectivity needs.

