| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W22559 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61PBV00100 |
| SKU: | DCHACT26MJ61PB V001 |
M83723/92W22559 L/C
| Heilind Number: | DCHACT26MJ61PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W22559 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for industrial and military applications. With a triple start threaded mating type, it ensures a secure and reliable connection. Featuring a shell size of 25 and 61 pin contact positions, it offers versatility for various uses. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it guarantees durability in harsh environments. The Electroless Nickel shell plating provides corrosion resistance, while the composite shell material offers a lightweight yet robust construction. With an amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it meets the demands of power and signal transmission. Trust in this connector for seamless connectivity in critical systems.

