| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W2255Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61PCV00100 |
| SKU: | DCHACT26MJ61PC V001 |
M83723/92W2255Y L/C
| Heilind Number: | DCHACT26MJ61PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W2255Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this Straight Plug features a robust shell made of composite material, ensuring durability in challenging environments. With a contact type of Pin and 61 positions, it offers secure and reliable connections. Operating at temperatures ranging from -65 to 200°C, it is suitable for a wide range of industrial settings. The Electroless Nickel shell plating provides excellent corrosion resistance, while the Triple Start Threaded mating type ensures a secure fit. Rated for 7.5A and 600V AC/850V DC, with a maximum voltage of 1800Vrms, this connector guarantees efficient power transmission. Trust in its quality and performance for your critical applications.

