| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W24199 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61PEV00100 |
| SKU: | DCHACT26MJ61PE V001 |
M83723/92W24199 L/C
| Heilind Number: | DCHACT26MJ61PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W24199 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for robust performance in high-stress environments, this connector boasts a composite shell construction and Electroless Nickel plating for exceptional durability. Featuring a triple start threaded mating type and 61 pin contact configuration, it ensures secure and efficient connections. With a wide operating temperature range of -65 to 200°C (-85 to 392°F) and a high voltage rating of 600 V AC/850 V DC, it's ideal for aerospace, military, and industrial applications where reliability is paramount. Trust in the STRAIGHT PLUG for premium quality and performance.

