M83723/92W2419Y L/C

Heilind Number:DCHACT26MJ61PN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/92W2419Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/92W2419Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Shell Size:25
Contact Type:Pin
Shell Plating:Electroless Nickel
Number of Positions:61
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MJ61PNV00100
SKU:DCHACT26MJ61PN V001

Detailed Description

Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 61 pin contact positions, making it ideal for a wide range of applications. With a shell size of 25 and a shell material crafted from durable composite, it offers robust protection in challenging environments. The Electroless Nickel shell plating ensures reliable connectivity, while its operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for both extreme cold and hot conditions. With an amperage rating of 7.5 A, this connector guarantees efficient power transmission. Perfect for aerospace, military, and industrial use, the STRAIGHT PLUG is a versatile and dependable solution for your connectivity needs.