| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W24577 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61SDV00100 |
| SKU: | DCHACT26MJ61SD V001 |
M83723/92W24577 L/C
| Heilind Number: | DCHACT26MJ61SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W24577 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. With a durable shell made of composite material, this connector ensures reliable performance in demanding environments. Featuring 61 socket contacts, it is designed for high-density connectivity. Rated for 7.5A and 600V AC/850V DC, with a maximum operating temperature range of -65 to 200°C (-85 to 392°F), it guarantees safe and efficient power transmission. The Electroless Nickel plating on the shell provides excellent corrosion resistance. Perfect for applications requiring rugged and high-performance circular connectors, this Straight Plug is a versatile solution for various industries.

