| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92W24579 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MJ61SEV00100 |
| SKU: | DCHACT26MJ61SE V001 |
M83723/92W24579 L/C
| Heilind Number: | DCHACT26MJ61SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/92W24579 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This robust connector is designed for high-performance applications, with an amperage of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms. Its 25 shell size, featuring 61 socket contacts, ensures reliable connectivity in demanding environments. Constructed with Electroless Nickel shell plating and composite shell material, it offers enhanced durability and resistance to extreme temperatures, with an operating range of -65 to 200 °C (-85 to 392 °F). The Triple Start Threaded mating type provides secure connections, making it ideal for a wide range of industrial and aerospace applications. Trust in this Standard Circular Connector for seamless performance in critical operations.

