| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/95G24197 L/C |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | .57 in |
| Contact Size: | 12_1 |
| Contact Type: | Pin |
| GPL: | JD7 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB47 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 6162-233-1277 |
| SKU: | DCHCOAX PIN ASSY |
M83723/95G24197 L/C
| Heilind Number: | DCHCOAX PIN ASSY |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/95G24197 L/C |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
COAX PIN ASSY

