| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch CONTACT IMPORTE |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Size: | 23 |
| GPL: | JD8 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB52 |
| ECCN: | EAR99 |
| Part Aliases: | 12341-23 |
| SKU: | DCHCONTACT IMPORTE |
CONTACT IMPORTE
| Heilind Number: | DCHCONTACT IMPORTE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | CONTACT IMPORTE |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your aerospace, defense, or marine applications with our high-performance CONTACT IMPORTE. Designed for optimal connectivity, this crimp-type contact boasts a 5 A amperage rating, making it ideal for powering essential systems. Its 23-gauge contact size ensures a secure fit, while its JD8 gpl_code guarantees top-notch quality. Meeting stringent industry standards, including ECCN: EAR99, this contact is a dependable choice for mission-critical environments. Upgrade your Pin & Socket Housings & Contacts with the CONTACT IMPORTE for seamless performance every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 12343-23 | ![]() |


