| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch CONTACTS (=724-0003-22 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | 26 - 22 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | 38946-22 |
| SKU: | DCHCONTACTS (=724-0003-22 |
CONTACTS (=724-0003-22
| Heilind Number: | DCHCONTACTS (=724-0003-22 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | CONTACTS (=724-0003-22 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with these high-performance CONTACTS, designed for optimal signal and power transmission. Featuring a durable Copper Alloy construction and Gold-plated contact mating area, they ensure reliable conductivity in aerospace, defense, and marine applications. With a Crimp termination method and 5A amperage rating, they provide secure and efficient connections. Operating in extreme temperatures from -65 to 175°C (-85 to 347°F), they are suitable for a wide range of environments. Whether for wire or cable termination, these Contacts guarantee superior performance and longevity.

