CONTACT TAILLE 12 MALE

Heilind Number:DCHCONTACT TAILLE 12 MALE
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:CONTACT TAILLE 12 MALE
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CONTACT TAILLE 12 MALE 1500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch CONTACT TAILLE 12 MALE
Amperage:23 A
Termination Method:Crimp
Contact Size:12
Contact Type:Pin
GPL:JD8
Contact Mating Area Plating:Gold Flash over Palladium
GPL Description:Aerospace Defense & Marine
Product Code:EB54
Contact Termination Plating:Gold Flash over Palladium
ECCN:EAR99
Part Aliases:12331-12
SKU:DCHCONTACT TAILLE 12 MALE

Detailed Description

Enhance your electrical connections with the Contact Taille 12 Male. Designed for optimal performance, this pin contact features a robust construction that can handle up to 1500 amperes of power, making it ideal for high-intensity applications. With a termination method of crimping, installation is quick and easy. The gold flash over palladium plating in the contact mating area ensures reliable conductivity and corrosion resistance, meeting aerospace, defense, and marine industry standards. This lead-free contact is a critical component for connectors, offering seamless integration and superior performance in various environments. Elevate your connectivity with this essential part.