CONTACT TAILLE 22 FEME

Heilind Number:DCHCONTACT TAILLE 22 FEME
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:CONTACT TAILLE 22 FEME
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

CONT T.22 FEMELLE 1500 (SEE 182-0447-22)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch CONTACT TAILLE 22 FEME
Amperage:5 A
Termination Method:Crimp
Contact Size:22
Contact Type:Socket
GPL:JD8
Contact Mating Area Plating:Gold Flash over Palladium
GPL Description:Aerospace Defense & Marine
Product Code:EB54
Contact Termination Plating:Gold Flash over Palladium
ECCN:EAR99
Part Aliases:12333-22
SKU:DCHCONTACT TAILLE 22 FEME

Detailed Description

Elevate your connectivity with our female contact, designed for optimal performance in aerospace, defense, and marine applications. This precision-engineered component boasts a contact size of 22, ensuring a secure and efficient connection. Featuring a gold flash over palladium plating in the mating area, it guarantees reliable conductivity in any environment. With a crimp termination method, installation is quick and hassle-free. Rated for 5A, this contact is perfect for high-power systems. Trust in its quality and durability for all your connectivity needs.