| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/95K14076 L/C |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Size: | 20 |
| Contact Type: | Pin |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB52 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 100060-56 |
| SKU: | DCHCONT PIN |
M83723/95K14076 L/C
Specifications
Detailed Description
Enhance your connectivity with our CONT PIN, designed for seamless integration in a variety of applications. With a robust amperage rating of 7.5 A, it ensures reliable power transmission. The Crimp termination method guarantees secure and efficient installation, while the gold plating on the contact mating area and termination ensures optimal conductivity. Compliant with Aerospace Defense & Marine standards, this pin is a top choice for critical environments. Its lead-free solder processes make it environmentally friendly, and with a contact size of 20, it is compatible with a wide range of connectors. Trust in our EB52 model for premium quality and performance in your connectivity needs.

