| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch CONT PIN (182-0441-22) |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Size: | 22 |
| Contact Type: | Pin |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold Flash over Palladium |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB52 |
| Contact Termination Plating: | Gold Flash over Palladium |
| ECCN: | EAR99 |
| Part Aliases: | 12331-22 |
| SKU: | DCHCONT PIN (182-0441-22) |
CONT PIN (182-0441-22)
| Heilind Number: | DCHCONT PIN (182-0441-22) |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | CONT PIN (182-0441-22) |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance CONT PIN. Designed for optimal functionality, this contact features a 22-size pin with a termination method for easy crimping. With a 5A amperage rating, it ensures reliable power transmission in aerospace, defense, and marine applications. The gold flash plating over palladium in the contact mating area guarantees excellent conductivity and corrosion resistance. It's a essential component for maintaining peak performance in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 12333-12 | ![]() |


