| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/95K14079 L/C |
| Amperage: | 46 A |
| Termination Method: | Crimp |
| Contact Type: | Pin |
| GPL: | JD7 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB47 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 800-20-32-2 |
| SKU: | DCHCONT PIN ASSY |
M83723/95K14079 L/C
Specifications
Detailed Description
Elevate your aerospace, defense, and marine equipment with the precision-engineered CONT PIN ASSY. Designed for seamless integration, this assembly offers a robust amperage of 46 A, ensuring reliable power transmission in demanding environments. Featuring gold-plated contact mating areas and terminations, it guarantees optimal conductivity and corrosion resistance. With lead-free solder processes and reflow solder capability up to 245°C, it complies with the latest industry standards. Trust in the quality and performance of this essential component for connectors, meeting the highest expectations for durability and efficiency.

