CONT PIN / SOC

Heilind Number:DCHCONT PIN / SOC
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:CONT PIN / SOC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CONT PIN / SOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch CONT PIN / SOC
Amperage:5 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Size:22
Contact Type:Pin
GPL:JD8
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB52
Contact Termination Plating:Gold
ECCN:EAR99
Part Aliases:38941-22
SKU:DCHCONT PIN / SOC

Detailed Description

Elevate your connectivity with our high-performance CONT PIN/SOC. Engineered for reliability, this component boasts a 5A amperage capacity and features a crimp termination method for secure attachment. Crafted from durable copper alloy with gold plating in the contact mating area, it ensures optimal conductivity and corrosion resistance. Its 22-sized pin contact is ideal for various applications in aerospace, defense, and marine industries. Compliant with lead-free solder processes, this contact is designed for easy integration with wire and cable assemblies. Perfect for use in demanding environments, it's an essential component for your connector solutions.