| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch CTJ-3D-02 |
| Series: | CTJ |
| Maximum Operating Temperature: | 175 °C |
| Block Type: | Junction Module |
| Component Type: | Nickel Plated Rail Assembly |
| GPL: | JF4 |
| Operating Temperature Range: | -65 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC65 |
| ECCN: | EAR99 |
| Part Aliases: | CTJ-3D-02 |
| SKU: | DCHCTJ-3D-02 |
CTJ-3D-02
| Heilind Number: | DCHCTJ-3D-02 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | CTJ-3D-02 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our Nickel Plated Rail Assembly. Designed for durability and reliability in aerospace, defense, and marine applications, this essential Junction Module component ensures optimal power distribution. With a maximum operating temperature of 175°C and compatibility with lead-free solder processes, it guarantees peak performance even in harsh environments. Trust in its quality and versatility for seamless integration into your systems.

