| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/95R1006N L/C |
| Mount Type: | DIN Rail |
| Contact Material: | Copper Alloy |
| Contact Size: | 20 |
| Component Type: | Bussing Module |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 12 |
| GPL: | JF4 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC65 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Part Aliases: | YCTJ120E02CC015000 |
| SKU: | DCHCTJ120E02C-513 V001 |
M83723/95R1006N L/C
Specifications
Detailed Description
Introducing our latest MODULE ASSY, designed for seamless integration in DIN Rail setups. Crafted with durable Copper Alloy contacts and a 20 size, this Bussing Module offers reliable performance with a contact amperage of 7.5 A across its 12 positions. Ideal for power applications, it ensures secure connectivity even in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Sealable for added protection, this module is a key component in Aerospace, Defense, and Marine systems. Lead-free solder processes have not been reviewed for this product, making it essential for your connectivity needs. Find out more about this essential connector system for Wire to Wire applications.

