| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch CTJ120E03D-513 |
| Series: | CTJ |
| Maximum Operating Temperature: | 200 °C |
| Contact Size: | 20 |
| Block Type: | Junction Module |
| Component Type: | Feedback Module |
| Grommet Material: | Elastomer |
| GPL: | JF4 |
| Operating Temperature Range: | -65 - 200 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC65 |
| ECCN: | EAR99 |
| Part Aliases: | CTJ120E03D-513 |
| SKU: | DCHCTJ120E03D-513 |
CTJ120E03D-513
Specifications
Detailed Description
Elevate your system's functionality with our advanced MODULE ASSY. Engineered for high-temperature environments, this Junction Module offers reliable performance up to 200°C. With a feedback component and durable elastomer grommet, it ensures seamless connectivity and protection. Compliant with aerospace and defense standards, it's a crucial asset for critical applications, meeting rigorous quality and safety requirements. Upgrade confidently with this essential component for optimized operation.

