| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch CTJ120E04A-513 |
| Series: | CTJ |
| Maximum Operating Temperature: | 200 °C |
| Contact Size: | 20 |
| Block Type: | Junction Module |
| Component Type: | Feedback Module |
| Grommet Material: | Elastomer |
| GPL: | JF4 |
| Operating Temperature Range: | -65 - 200 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC65 |
| ECCN: | EAR99 |
| Part Aliases: | CTJ120E04A-513 |
| SKU: | DCHCTJ120E04A-513 |
CTJ120E04A-513
Specifications
Detailed Description
Enhance the efficiency of your aerospace, defense, or marine operations with our Junction Module Assembly. Designed for optimal performance in demanding environments, this feedback module features a rugged construction and an elastomer grommet for reliable sealing. With a contact size of 20, it ensures secure connections for critical applications. Operating flawlessly in temperatures ranging from -65 to 200°C, it meets the highest standards for durability and performance. Lead-free solder processes are not just a possibility but a guarantee, making it environmentally friendly. Elevate your connectivity solutions with this essential component, perfect for distribution blocks, ground blocks, and junction modules.

