| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-B99-AS5 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Seal Type: | Triple-Seal |
| Mount Angle: | Straight |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | A |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Panel Thickness: | .063 in, 1.6 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Panel Mount: | With, Yes |
| Shielded: | No |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Guide Post |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Solder Tail Layout |
| Seal Color: | Natural |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Pre-Tin |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | With |
| Mounting Holes: | Rectangular |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | YD369-B99-AS500000 |
| SKU: | DCHD369-B99-AS5 |
D369-B99-AS5
Specifications
Detailed Description
Introducing the DEUTSCH 369 series receptacle, a high-performance connector designed for demanding applications in aerospace, defense, and marine industries. This composite housing features triple-seal technology for enhanced protection, ensuring reliable performance in harsh environments. With three rows and nine positions, it offers ample connectivity options for signal transmission. The gold-plated contacts, rated for 5A and 1500VAC/1000VDC, guarantee optimal conductivity and durability. Suitable for panel mounting with a 90-degree cable exit angle, this connector is versatile and efficient. With keying and button latch mating retention, it ensures secure and accurate connections. Operating in temperatures ranging from -55 to 175°C, it meets stringent requirements for reliability. RoHS compliant and suitable for lead-free solder processes, the DEUTSCH 369 series is a trusted choice for critical applications in connector systems.

