| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-B99-CS4 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Seal Type: | Triple-Seal |
| Mount Angle: | Straight |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | C |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Panel Thickness: | .063 in, 1.6 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Panel Mount: | With, Yes |
| Shielded: | No |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Guide Post |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Solder Tail Layout |
| Seal Color: | Natural |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | With |
| Mounting Holes: | Rectangular |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | YD369-B99-CS400000 |
| SKU: | DCHD369-B99-CS4 |
D369-B99-CS4
Specifications
Detailed Description
Introducing the DEUTSCH 369 series receptacle, a high-performance connector designed for aerospace, defense, and marine applications. This composite housing features three rows of 22 gold-plated contacts, suitable for signal transmission up to 1500 VAC and 1000 VDC at 5 A. With a triple-seal design and Fluorosilicone seal material, it ensures reliable performance in harsh environments, operating seamlessly in temperatures ranging from -55 to 175°C. Its panel-mount configuration, with a 90° cable exit angle and keying for proper alignment, offers easy installation on a 1.6mm PCB. Meeting EN2591-315 fluid resistance standards, this connector guarantees durability and performance integrity. Ideal for wire-to-board connections, it provides secure mating retention with button latch and guide post features. Compliant with lead-free solder processes, it aligns with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with the DEUTSCH 369 series connector.

