| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-B99-CS5 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Seal Type: | Triple-Seal |
| Mount Angle: | Straight |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | C |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Panel Thickness: | .063 in, 1.6 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Panel Mount: | With, Yes |
| Shielded: | No |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Guide Post |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Solder Tail Layout |
| Seal Color: | Natural |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Pre-Tin |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | With |
| Mounting Holes: | Rectangular |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | YD369-B99-CS500000 |
| SKU: | DCHD369-B99-CS5 |
D369-B99-CS5
Specifications
Detailed Description
Introducing the DEUTSCH 369 series receptacle, a high-performance connector designed for demanding environments. Featuring a rugged composite housing with triple-seal protection, this connector ensures reliable operation in harsh conditions. With a 3-row configuration and gold-plated contacts, it offers secure and efficient signal transmission. The straight mount angle and right-angle orientation make it versatile for various panel installations. With a voltage rating of up to 1500 VAC/1000 VDC and a contact amperage of 5A, it is suitable for power and signal applications. Sealable, with mating alignment and keying options for added security, this connector meets international standards for environmental responsibility. Ideal for aerospace, defense, and marine applications, the DEUTSCH 369 series ensures dependable connectivity in critical systems.

