| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-P33-BS1 |
| Series: | DEUTSCH 369 |
| Gender: | Plug |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | B |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Columns: | 3 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 3 |
| Panel Gasket: | With |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | D369-P33-BS1 |
| SKU: | DCHD369-P33-BS1 |
D369-P33-BS1
Specifications
Detailed Description
Introducing the DEUTSCH 369 Series, a rugged connector designed for critical signal applications in Aerospace, Defense, and Marine industries. With a composite housing in a vibrant blue color, triple-seal protection, and gold-plated contacts, it ensures reliable performance in harsh environments. Rated for 1500 VAC and 1000 VDC, it guarantees secure power transmission. Featuring a crimp termination method and operating in temperatures from -55 to 175°C, it's built to withstand extreme conditions. With keying and mating retention features, it offers secure and error-free connections. Trust the DEUTSCH 369 Series for your critical signal transmission needs.

