| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-P33-DP1 |
| Series: | DEUTSCH 369 |
| Gender: | Plug |
| Housing Material: | Composite |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | D |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Fluid Type: | EN2591-317 |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 3 |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | D369-P33-DP1 |
| SKU: | DCHD369-P33-DP1 |
D369-P33-DP1
Specifications
Detailed Description
Elevate your connectivity with the D369 Plug Assembly, a key component in the DEUTSCH 369 series. This yellow-hued assembly boasts a composite housing and gold-plated contacts, ensuring reliable signal transmission in aerospace, defense, and marine applications. With three 22D pin contacts and a 180° cable exit angle, it offers versatility in wire-to-wire connections. Operating flawlessly in temperatures ranging from -55 to 175°C, this assembly is not only durable but also sealable for added protection. Its button latch mating retention system and keyed alignment feature guarantee secure and precise connections, making it a must-have in signal circuitry. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards without compromising performance. Whether it's for industrial or commercial use, the D369 Plug Assembly delivers uncompromising quality and functionality.

