| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-P66-BP1 |
| Series: | DEUTSCH 369 |
| Gender: | Plug |
| Housing Material: | Composite |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | B |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Package Quantity: | 1 |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Fluid Type: | EN2591-317 |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 6 |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | D369-P66-BP1 |
| SKU: | DCHD369-P66-BP1 |
D369-P66-BP1
Specifications
Detailed Description
Introducing the D369 Plug Assembly, a versatile connector designed for a wide range of applications in aerospace, defense, and marine industries. This high-performance assembly features a composite housing in a striking blue color, with a robust construction that ensures reliable signal transmission in demanding environments. With six gold-plated contacts arranged in two rows, each capable of transmitting up to 5A of current, this connector offers superior conductivity and performance. The triple-seal design, made of durable fluorosilicone, provides excellent protection against moisture and contaminants, making it suitable for use in harsh conditions. Featuring a 180° cable exit angle and compatible with wire and cable termination methods, the D369 Plug Assembly offers easy installation and maintenance. With a voltage rating of 1500 VAC and 1000 VDC, along with an operating temperature range of -55 to 175°C, this connector ensures safe and reliable operation even in extreme temperatures. Whether for signal transmission or power delivery, the D369 Plug Assembly is the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/03/2025 | P-25-028489 - Additional Manufacturing Location. Introduction of additional manufacturing location. The following part numbers will be produced at TE Connectivity Hastings, UK (existing location) or TE Connectivity Tecate, Mexico (new location). | Download | |||
| 09/16/2024 | P-24-026405 - Manufacturing location change. Following Contacts assembly process will be transferred from Tecate TE Connectivity manufacturing location to our Hermosillo TE Connectivity manufacturing location, all other processes will remain in the same location. | Download | |||
| 08/24/2018 | P-18-015863 - New specification. Updated specification for existing version of our D369 connector. This is only a functional change to RTCA DO160. Fit and form remain the same and intermateable with existing products. | Download | |||
| 08/17/2018 | P-18-015836 - New specification. TE has discovered an issue related to the TE D369 connector s ability to consistently meet its altitude immersion performance specification. Since a large amount of customers use these connectors for Cabin applications and don't require such high performance, Product Management decided to downgrade the D369 spec for the existing P/Ns and rename the product as "D369 Cabin". Besides another version called "D369 Harsh Environment", compliant with the initial D369 performance will be released. | Download | |||

