| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-P66-CP1 |
| Series: | DEUTSCH 369 |
| Gender: | Plug |
| Housing Material: | Composite |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | C |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Package Quantity: | 1 |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Fluid Type: | EN2591-317 |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 6 |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | D369-P66-CP1 |
| SKU: | DCHD369-P66-CP1 |
D369-P66-CP1
Specifications
Detailed Description
Introducing the D369 Plug Assembly, a vital component in the DEUTSCH 369 series. This composite housing features six gold-plated contacts arranged in two rows, ideal for crimp termination. With a high voltage rating of 1500 VAC and 1000 VDC, it ensures reliable signal transmission in demanding environments. The Triple-Seal design offers effective protection, while the absence of strain relief allows for flexible installation. Mating is simplified with the Button Latch retention system and keyed alignment. Operating within a wide temperature range of -55 to 175°C, this connector assembly is well-suited for aerospace, defense, and marine applications. RoHS compliant and designed for lead-free solder processes, it meets stringent industry standards for performance and environmental responsibility. Elevate your connectivity with the D369 Plug Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch D369-R66-CS1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/24/2018 | P-18-015863 - New specification. Updated specification for existing version of our D369 connector. This is only a functional change to RTCA DO160. Fit and form remain the same and intermateable with existing products. | Download | |||
| 08/17/2018 | P-18-015836 - New specification. TE has discovered an issue related to the TE D369 connector s ability to consistently meet its altitude immersion performance specification. Since a large amount of customers use these connectors for Cabin applications and don't require such high performance, Product Management decided to downgrade the D369 spec for the existing P/Ns and rename the product as "D369 Cabin". Besides another version called "D369 Harsh Environment", compliant with the initial D369 performance will be released. | Download | |||


