| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-P99-BP1 |
| Series: | DEUTSCH 369 |
| Gender: | Plug |
| Housing Material: | Composite |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Shell Size: | 9 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | B |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Package Quantity: | 1 |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Fluid Type: | EN2591-317 |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 9 |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | D369-P99-BP1 |
| SKU: | DCHD369-P99-BP1 |
D369-P99-BP1
Specifications
Detailed Description
The D369 PLUG ASSEMBLY from the DEUTSCH 369 series is a high-performance connector designed for signal transmission in demanding environments. With a durable composite housing in a striking blue color, this connector features 9 gold-plated contacts, suitable for crimp termination. Its triple-seal design ensures reliable performance, even in harsh conditions, while the button latch mating retention system provides secure connectivity. Operating within a wide temperature range of -55 to 175°C, this connector is ideal for aerospace, defense, and marine applications. RoHS compliant and capable of reflow soldering, it offers ease of assembly and environmental sustainability. Trust the D369 PLUG ASSEMBLY for efficient wire-to-wire connections in your critical systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch D369-R99-BS1 | ![]() |


