| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-P99-CP1 |
| Series: | DEUTSCH 369 |
| Gender: | Plug |
| Housing Material: | Composite |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Shell Size: | 9 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | C |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Package Quantity: | 1 |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Fluid Type: | EN2591-317 |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 9 |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | D369-P99-CP1 |
| SKU: | DCHD369-P99-CP1 |
D369-P99-CP1
Specifications
Detailed Description
Introducing the D369 Plug Assembly, a vital component in the Deutsch 369 series. This composite housing houses 9 gold-plated contacts, arranged in 3 rows for efficient crimp termination. With a pitch of 2.54mm (.1 in), it offers reliable connectivity in aerospace, defense, and marine applications. Rated for 1500 VAC and 1000 VDC, this connector ensures secure signal transmission even in harsh environments. Featuring a keyed C design and button latch mating retention, it guarantees proper alignment and connection integrity. Operating temperature ranges from -55 to 175°C (-67 to 347°F), making it suitable for diverse industrial settings. RoHS compliant and lead-free solder capable, the D369 Plug Assembly is a dependable solution for wire-to-wire connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch D369-R99-CS1 | ![]() |


