| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-R33-BP1 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | B |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 3 |
| Panel Gasket: | With |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | D369-R33-BP1 |
| SKU: | DCHD369-R33-BP1 |
D369-R33-BP1
Specifications
Detailed Description
Introducing the DEUTSCH 369 Series Receptacle, a high-performance connector designed for signal applications in demanding environments. This connector features a composite housing with Triple-Seal technology, providing reliable performance even in harsh conditions. With a contact size of 22 and gold contact plating, it offers excellent conductivity and durability. Operating at up to 1500 VAC and 1000 VDC, it's suitable for a wide range of power and signal transmission needs. The crimp termination method and 180° cable exit angle make installation easy and efficient. With keying and mating retention features, it guarantees secure connections every time. Ideal for aerospace, defense, and marine applications, this connector meets stringent quality standards for performance and reliability. Upgrade your connectivity with the DEUTSCH 369 Series.

