| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-R66-AS1 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | A |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Package Quantity: | 1 |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Fluid Type: | EN2591-317 |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 6 |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | D369-R66-AS1 |
| SKU: | DCHD369-R66-AS1 |
D369-R66-AS1
Specifications
Detailed Description
The D369 Receptacle Assembly is a high-performance connector from the DEUTSCH 369 series, designed for aerospace, defense, and marine applications. With a composite housing and triple-seal construction, it ensures reliable operation in harsh environments. Featuring 6 gold-plated contacts in a dual-row configuration, it provides efficient signal transmission with a current rating of 5A. The red housing color and button latch mating retention offer secure and easy installation. Operating in a wide temperature range from -55 to 175°C, it is suitable for demanding conditions. With keying features and compatibility with wire and cable termination, this assembly guarantees proper alignment and connectivity, meeting stringent quality standards for critical systems.

