| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-R99-AS1 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Shell Size: | 9 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | A |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Package Quantity: | 1 |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Red |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Fluid Type: | EN2591-317 |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 9 |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | D369-R99-AS1 |
| SKU: | DCHD369-R99-AS1 |
D369-R99-AS1
Specifications
Detailed Description
Elevate your connectivity with the D369 Receptacle Assembly, a crucial component in the DEUTSCH 369 series. Featuring a composite housing in striking red, this receptacle boasts nine gold-plated contacts, each accommodating wire and cable terminations with ease. With a pitch of 2.54mm and a voltage rating of 1500 VAC/1000 VDC, it ensures reliable signal transmission in demanding environments. The triple-seal design, along with fluorosilicone seals, guarantees robust protection against external elements, making it ideal for aerospace, defense, and marine applications. Meeting RoHS compliance standards, this connector assembly is not only high-performing but also environmentally friendly. Whether for signal transmission or power distribution, the D369 Receptacle Assembly is a versatile and dependable solution for your connectivity needs.

