| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D369-R99-BP1 |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | B |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | With |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | D369-R99-BP1 |
| SKU: | DCHD369-R99-BP1 |
D369-R99-BP1
Specifications
Detailed Description
Introducing the DEUTSCH 369 series, a versatile solution for your connection needs. This receptacle housing, featuring a composite construction in a striking blue color, is designed for reliable performance in demanding environments. With three rows and nine positions, it offers ample connectivity options, each with gold-plated 22-size pins for efficient signal transmission. The triple-seal design, made of fluorosilicone, ensures a secure and durable seal, perfect for applications requiring protection from harsh elements. Operating at temperatures ranging from -55 to 175°C (-67 to 347°F) and capable of withstanding voltages up to 1500 VAC/1000 VDC, this connector is suitable for aerospace, defense, and marine applications. Its keyed mating alignment and button latch retention system guarantee a secure connection every time. With a 180° cable exit angle and compatibility with wire insulation diameters of .028 to .054 inches (.71 to 1.37 mm), installation is a breeze. Whether for signal transmission or power distribution, the DEUTSCH 369 series connector is the ideal choice for your connectivity requirements.

