| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/95R24616 L/C |
| Series: | DEUTSCH 369 |
| Gender: | Receptacle |
| Housing Material: | Composite |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1000 VDC, 1500 VAC |
| Seal Type: | Triple-Seal |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | C |
| Body Material: | Composite |
| Seal Material: | Fluorosilicone |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | JD2 |
| Mating Retention Type: | Button Latch |
| Shell Material: | Composite |
| Operating Temperature Range: | -55 - 175 °C, -67 - 347 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB25 |
| Number of Columns: | 3 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Seal Color: | Natural |
| Cable Exit Angle: | 180° |
| Accepts Wire Insulation Diameter: | .028 - .054 in, .71 - 1.37 mm |
| Contact Retention: | With |
| Interfacial Seal: | With |
| Rear Grommet: | With |
| Number of Cavities: | 9 |
| Panel Gasket: | With |
| Fluid Resistance: | EN2591-315 |
| Part Aliases: | YD369-R99-CP000000 |
| SKU: | DCHD369 RECEPT ASSEMBLY - |
M83723/95R24616 L/C
Specifications
Detailed Description
Introducing the DEUTSCH 369 Receptacle Assembly, a high-performance connector designed for demanding applications in aerospace, defense, and marine industries. This composite housing features triple-seal technology for reliable protection against environmental elements, ensuring optimal performance in harsh conditions. With a voltage rating of 1500 VAC and 1000 VDC, this connector is suitable for signal transmission in critical systems. The crimp termination method and keyed mating alignment offer easy and secure installation, while the operating temperature range of -55 to 175°C (-67 to 347°F) ensures versatility in various environments. With nine positions and three rows, this connector accommodates multiple signals, making it ideal for complex circuit applications. EN2591-315 fluid resistance certified, this connector guarantees long-lasting durability. Trust the DEUTSCH 369 for rugged and reliable connectivity in your most challenging projects.

