| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/20JA35AE |
| Military Specification: | MIL-DTL-38999 III |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 6 |
| Mount Type: | Square Flange |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Size: | 22D(6) |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Finish/Coating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Supplied Less Contacts: | Yes |
| Keyway Polarization: | E |
| Service Rating: | M |
| Shell Style: | Wall Mounting Flange Receptacle |
| Shell Size - Insert Arrangement: | A35 |
| Service Class: | J |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Male |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Less Standard Pin Contacts |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JA35AEV00100 |
| Service Class Detail: | Cadmium Olive Drab Plated Composite Shell (Conductive) |
| SKU: | DCHD38999/20JA35AE |
D38999/20JA35AE
| Heilind Number: | DCHD38999/20JA35AE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/20JA35AE |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for reliable performance in demanding conditions. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, offering versatility in connectivity solutions. With 9 shell sizes and 54 insert arrangements available, they accommodate various configurations with ease. Featuring M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors ensure secure and efficient signal transmission. Constructed from durable materials such as aluminum, stainless steel, and lightweight composite, they provide robust housing options for different applications. The wide range of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, cater to diverse environmental requirements. With RoHS-compliant and cadmium-free finishes available, as well as Boeing BACC-approved designs, they meet stringent industry standards. Suitable for use in military, aerospace, and industrial settings, these connectors guarantee reliable performance in extreme conditions.

