| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/20JA35BE |
| Military Specification: | MIL-DTL-38999 III |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 6 |
| Mount Type: | Square Flange |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Size: | 22D(6) |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Finish/Coating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Supplied Less Contacts: | Yes |
| Keyway Polarization: | E |
| Service Rating: | M |
| Shell Style: | Wall Mounting Flange Receptacle |
| Shell Size - Insert Arrangement: | A35 |
| Service Class: | J |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Female |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Less Standard Socket Contacts |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Service Class Detail: | Cadmium Olive Drab Plated Composite Shell (Conductive) |
| Part Aliases: | YACT20JA35BEV00100 |
| SKU: | DCHD38999/20JA35BE |
D38999/20JA35BE
| Heilind Number: | DCHD38999/20JA35BE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/20JA35BE |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
MIL-DTL-38999 III (D38999) harsh environment connectors are rugged solutions for demanding applications. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, offering versatility in connectivity. With 9 shell sizes and 54 insert arrangements available, these connectors utilize M39029 contacts in various sizes, suitable for different power and signal requirements. The 38999 Series 3 connectors come in aluminum, stainless steel, and lightweight composite shells, with a range of plating options including olive drab cadmium, nickel, and passivated stainless steel. RoHS-compliant and Boeing BACC-approved designs are also offered, ensuring performance and compliance. Perfect for military, aerospace, and industrial use, these connectors provide reliable operation in extreme conditions.

