| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/20JD35JE |
| Military Specification: | MIL-DTL-38999 III |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 37 |
| Mount Type: | Square Flange |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Size: | 22D(37) |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Finish/Coating: | Cadmium Olive Drab |
| Number of Positions: | 37 |
| Keyway Polarization: | E |
| Service Rating: | M |
| Shell Style: | Wall Mounting Flange Receptacle |
| Shell Size - Insert Arrangement: | D35 |
| Service Class: | J |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Female |
| Contact Mating Life: | 1500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket - 1500-Cycle Contact |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD35JEV00100 |
| Service Class Detail: | Cadmium Olive Drab Plated Composite Shell (Conductive) |
| SKU: | DCHD38999/20JD35JE |
D38999/20JD35JE
| Heilind Number: | DCHD38999/20JD35JE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/20JD35JE |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for rugged applications, offering reliable performance in demanding conditions. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, available in various shell sizes and insert arrangements. With M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, they cater to diverse connectivity needs. Constructed from materials like aluminum, stainless steel, and lightweight composite, and featuring plating options such as olive drab cadmium and nickel, these connectors ensure durability and corrosion resistance. RoHS-compliant and Boeing BACC-approved designs are also available, meeting industry standards for environmental compliance and quality assurance. Whether used in military, aerospace, or industrial applications, these connectors provide secure and efficient connectivity in extreme environments.

