| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/20JG77SC L/C |
| Series: | DTS Series |
| Shell Size: | G |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Composite |
| Contact Plating: | Gold |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 21-77 |
| Operating Temperature: | -65 to 175 °C |
| Military Specification: | MIL-DTL-38999 |
| SKU: | DCHD38999/20JG77SC L/C |
D38999/20JG77SC L/C
| Heilind Number: | DCHD38999/20JG77SC L/C |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/20JG77SC L/C |
| ECAD Model: |
Specifications
Detailed Description
ACT Series: Composite shells, offering the lightest weight and highest resistance to corrosion. Inserts are available in nine shell sizes, with contact arrangements meeting MIL-DTL-1560, along with additional arrangements, to help maximize flexibility in circuit configurations.

