| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/20MD35JE |
| Military Specification: | MIL-DTL-38999 III |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 37 |
| Mount Type: | Square Flange |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Size: | 22D(37) |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Finish/Coating: | Electrodeposited Nickel, Electroless Nickel |
| Number of Positions: | 37 |
| Keyway Polarization: | E |
| Service Rating: | M |
| Shell Style: | Wall Mounting Flange Receptacle |
| Shell Size - Insert Arrangement: | D35 |
| Service Class: | M |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Female |
| Contact Mating Life: | 1500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket - 1500-Cycle Contact |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35JEV00100 |
| Service Class Detail: | Nickel Plated Composite Shell |
| SKU: | DCHD38999/20MD35JE |
D38999/20MD35JE
| Heilind Number: | DCHD38999/20MD35JE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/20MD35JE |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
MIL-DTL-38999 III (D38999) harsh environment connectors offer ruggedized connectivity solutions for demanding applications. This comprehensive range includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, available in various shell sizes and insert arrangements. Utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors ensure secure and reliable connections in extreme conditions. With options in aluminum, stainless steel, and lightweight composite shells, along with various plating choices such as olive drab cadmium, nickel, and black zinc nickel, they cater to a wide range of environmental requirements. Additionally, the RoHS-compliant and Boeing BACC-approved designs provide assurance of quality and compliance. Whether for military, aerospace, or industrial applications, these connectors are designed to meet the highest standards of performance and durability.

