D38999/20WA35HA

MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

Product Category:
Manufacturer: TE Connectivity | Deutsch
Manufacturer Part Number: D38999/20WA35HA
Military Specification: MIL-DTL-38999 III
Series: Series III
Connector Type: Circular, Receptacle
Number of Contacts: 6
Mount Type: Wall Mounting
Contact Plating: Gold
Maximum Operating Temperature: 175 °C
Minimum Operating Temperature: -65 °C
Shell Size: 9
Contact Size: 22D(6)
Contact Type: Removable Crimp Contacts
Mating Type: Threaded
Finish/Coating: Cadmium Olive Drab
Keyway Polarization: A
Service Rating: M
Shell Style: Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement: A35
Service Class: W
Shell Material: Aluminum
Contact Gender: Male
Contact Mating Life: 1500 Cycles
Conductivity: Conductive
Ingress Protection: Environment Resistant
Contact Style: Pin - 1500-Cycle Contact
Service Class Detail: Cadmium Olive Drab Plated Aluminum Shell (Conductive)
SKU: DCHD38999/20WA35HA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: