| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/21YC35PN |
| Military Specification: | MIL-DTL-38999 III |
| Amperage: | 5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 22 |
| Mount Type: | Square Flange |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | C (13) |
| Contact Size: | 22D(22) |
| Contact Type: | Solder Cup Pin |
| Mating Type: | Threaded |
| Finish/Coating: | Passivated |
| Number of Positions: | 22 |
| Keyway Polarization: | N |
| Service Rating: | M |
| Shell Style: | Box Mounting Flange Hermetic Receptacle |
| Shell Size - Insert Arrangement: | C35 |
| Service Class: | Y |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Male |
| Contact Mating Life: | 500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Hermetically Sealed |
| Contact Style: | Pin |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS20Y13-35PNV001 |
| Service Class Detail: | Hermetically Sealed Passivated Stainless Steel Shell (Conductive) |
| SKU: | DCHD38999/21YC35PN |
D38999/21YC35PN
| Heilind Number: | DCHD38999/21YC35PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/21YC35PN |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Our MIL-DTL-38999 III (D38999) harsh environment connectors are engineered for reliable performance in demanding conditions. Available in a variety of shell sizes and insert arrangements, they feature M39029 contacts for optimal connectivity. With options for aluminum, stainless steel, and lightweight composite shells, along with a range of plating choices including RoHS-compliant finishes, these connectors offer versatility and durability. Designed to meet military specifications, they are ideal for aerospace, defense, and other rugged applications. The hermetic receptacle design ensures secure connections, even in extreme environments. Trust in our connectors for dependable performance in the most challenging situations.

