| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/21YD35CN |
| Military Specification: | MIL-DTL-38999 III |
| Amperage: | 5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 37 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | D (15) |
| Contact Size: | 22D(37) |
| Contact Type: | PC Tail Pin |
| Mating Type: | Threaded |
| Finish/Coating: | Passivated |
| Number of Positions: | 37 |
| Keyway Polarization: | N |
| Service Rating: | M |
| Shell Style: | Box Mounting Flange Hermetic Receptacle |
| Shell Size - Insert Arrangement: | D35 |
| Service Class: | Y |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Male |
| Contact Mating Life: | 500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Hermetically Sealed |
| Contact Style: | Pin - Feed-Thru |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Service Class Detail: | Hermetically Sealed Passivated Stainless Steel Shell (Conductive) |
| Part Aliases: | YDTS20Y15-35CNV001 |
| SKU: | DCHD38999/21YD35CN |
D38999/21YD35CN
| Heilind Number: | DCHD38999/21YD35CN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/21YD35CN |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for reliable performance in demanding conditions. This range includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, available in various shell sizes and insert arrangements. Utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors ensure secure connections. With options for aluminum, stainless steel, and lightweight composite shells, as well as various plating choices, including RoHS-compliant and Boeing BACC-approved finishes, they cater to diverse needs. The hermetically sealed design, with gold-plated contacts, guarantees optimal conductivity, even in extreme temperatures ranging from -65°C to 200°C (-85°F to 392°F). Suitable for military and industrial applications, these connectors, featuring pin-feed-thru contact styles, offer durability and performance in critical environments.

