| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/21YD35PN |
| Military Specification: | MIL-DTL-38999 III |
| Amperage: | 5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 37 |
| Mount Type: | Square Flange |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | D (15) |
| Contact Size: | 22D(37) |
| Contact Type: | Solder Cup Pin |
| Mating Type: | Threaded |
| Finish/Coating: | Passivated |
| Number of Positions: | 37 |
| Keyway Polarization: | N |
| Service Rating: | M |
| Shell Style: | Box Mounting Flange Hermetic Receptacle |
| Shell Size - Insert Arrangement: | D35 |
| Service Class: | Y |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Male |
| Contact Mating Life: | 500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Hermetically Sealed |
| Contact Style: | Pin |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Service Class Detail: | Hermetically Sealed Passivated Stainless Steel Shell (Conductive) |
| Part Aliases: | YDTS20Y15-35PNV001 |
| SKU: | DCHD38999/21YD35PN |
D38999/21YD35PN
| Heilind Number: | DCHD38999/21YD35PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/21YD35PN |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Discover the reliability of MIL-DTL-38999 III (D38999) harsh environment connectors, designed for rugged applications. This range includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, offering versatility in connectivity. With 9 shell sizes and 54 insert arrangements available, these connectors accommodate various needs with M39029 contacts in sizes ranging from 22D to 8 twinax. Constructed from durable materials such as aluminum, stainless steel, and lightweight composite, they ensure longevity in demanding environments. Choose from a selection of plating options, including RoHS-compliant, cadmium-free finishes, and Boeing BACC-approved designs, meeting stringent standards. Ideal for military and aerospace applications, these connectors feature hermetic sealing and passivated stainless steel shells for reliable performance in extreme conditions, with a wide operating temperature range from -65 to 200°C (-85 to 392°F). Trust in these connectors for secure and efficient connectivity in critical systems.

