| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/23NA35PN |
| Military Specification: | MIL-DTL-38999 III |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 6 |
| Mount Type: | Jam Nut |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | F (32) |
| Contact Size: | 22D(6) |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Nickel |
| Finish/Coating: | Electrodeposited Nickel |
| Number of Positions: | 6 |
| Keyway Polarization: | N |
| Service Rating: | M |
| Shell Style: | Jam Nut Mounting Hermetic Receptacle |
| Shell Size - Insert Arrangement: | A35 |
| Service Class: | N |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Male |
| Contact Mating Life: | 500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Hermetically Sealed |
| Contact Style: | Pin |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS24N09-35PNV001 |
| Service Class Detail: | Hermetically Sealed Electrodeposited Nickel Plated Stainless Steel Shell (Conductive) |
| SKU: | DCHD38999/23NA35PN |
D38999/23NA35PN
| Heilind Number: | DCHD38999/23NA35PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/23NA35PN |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Our MIL-DTL-38999 III (D38999) harsh environment connectors are engineered for rugged applications, featuring wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. Available in 9 shell sizes and 54 insert arrangements, they utilize M39029 contacts in various sizes for reliable connectivity. With shell materials including aluminum, stainless steel, and lightweight composite, and plating options like olive drab cadmium, nickel, and black zinc nickel, these connectors offer versatility. RoHS-compliant and cadmium-free finishes are also available, catering to environmental regulations. Operating in temperatures ranging from -65°C to 200°C, they ensure performance in extreme conditions. Ideal for military and aerospace applications, our connectors provide durable and secure connectivity in harsh environments.

